
EPR8221A3-10RAMP
Obsolete
Antennas Embed,Revie,100MM,MM CXP 824/1710MHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Maximum Frequency | 1.71 GHz | |
| Minimum Frequency | 824 MHz | |
| Number of Bands | 2 Band | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?