Reference Only

EP1WSS11RJ

Wirewound Resistors - Through Hole EP 1W (SS) 11R 5%.

Manufacturer:

Mfr Part:
EP1WSS11RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance11 Ohms
Power Rating1 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length9 mm
Diameter3 mm
Height28 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Lead Diameter0.54 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Anti-Surge Resistors
SubcategoryResistors
TechnologyWirewound
TypePower Resistor
Part # Aliases2-2176610-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.068$340.00
$0.063$630.00
Need more?