Reference Only

EP1W15RJ

Wirewound Resistors - Through Hole EP 1W 15R 5%.

Manufacturer:

Mfr Part:
EP1W15RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance15 Ohms
Power Rating1 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length12 mm
Width5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesEP
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeWirewound Anti-Surge Resistor
Part # Aliases2176078-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.08$400.00
$0.077$770.00
Need more?