Reference Only

EN3660-062F13C

Circular MIL Spec Strain Reliefs & Adapters EN3660-062F13C.

Manufacturer:

Mfr Part:
EN3660-062F13C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size13
Shell MaterialAluminum
Shell StyleRight Angle
SeriesEN3660-062
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeAnti-Decoupling Banding Adapter
Part # AliasesEJ3296-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$308.27$15,413.50
Need more?