
EN3645W0FN35MC
Circular MIL Spec Connector
Datasheet
EN3645W0FN35MC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 19-35 | |
| MIL Type | MIL-DTL-38999 III | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 66 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 19 | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 400 VAC, 550 VDC | |
| Wire Gauge | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?