
EN3155-004M2018
Circular MIL Spec Contacts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG - 18 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin (Male) | |
| Contact Material | Copper | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?