Reference Only

EN2997K61412A7

Circular MIL Spec Connector 12P SZ 14 PLUG CABLE MOUNT PIN

Manufacturer:

Mfr Part:
EN2997K61412A7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-83723
Termination StyleCrimp
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesEN2997
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?