Reference Only

EN2997K61407F6

Circular MIL Spec Connector 7P SZ 14 PLUG CABLE MOUNT SOCKET

Manufacturer:

Mfr Part:
EN2997K61407F6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-83723
Termination StyleCrimp
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesEN2997
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Voltage Rating1.5 kV
Wire Gauge18-14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?