Reference Only
EMX2360A1-25UFL
Obsolete
Antennas Embed,EMX,250mm,MHF
Datasheet
EMX2360A1-25UFL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | U.FL Female | |
| Cable Type | 250 mm RF1.13 | |
| Center Frequency | 2.5 GHz, 3.55 GHz, 5.387 GHz | |
| Gain | 4 dBi, 2.1 dBi, 4 dBi | |
| Impedance | 50 Ohms | |
| Length | 2 in | |
| Maximum Frequency | 6 GHz | |
| Mechanical Style | PCB Trace | |
| Minimum Frequency | 2.3 GHz | |
| Mounting Style | Adhesive Mount | |
| Number of Bands | 3 Band | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11, WiMAX | |
| Series | Maxblade EMX2360A4 | |
| Style | I-Bar | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Embedded | |
| VSWR | 2:1 | |
| Width | 0.65 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?