Reference Only

EDSP06SGLNNTR04

DIP Switches / SIP Switches E STACK PIANO 6P G LONG T&R PD ON.

Manufacturer:

Mfr Part:
EDSP06SGLNNTR04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions6 Position
Switch TypeDIP
ActuatorPiano
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleGull Wing Lead
Current Rating25 mA
SeriesEDSP
Actuator StylePiano
Contact MaterialCopper Alloy
Contact PlatingGold
Life2000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases3-2319764-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 700)
Quantity Unit PriceExt. Price
$2.13$2,982.00
$2.03$5,684.00
Need more?