Reference Only

EDS12SNRSTR04Q

DIP Switches / SIP Switches END STACK DIP 12P J RECESS SEAL T&R.

Manufacturer:

Mfr Part:
EDS12SNRSTR04Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
ActuatorRecessed
Current Rating25 mA
SeriesEDSP
Life2000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases8-2319848-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 900)
Quantity Unit PriceExt. Price
$2.65$4,770.00
$2.60$7,020.00
Need more?