Reference Only

EDS12SNRNTU04Q

DIP Switches / SIP Switches END STACK DIP 12P J RECESS TUBE.

Manufacturer:

Mfr Part:
EDS12SNRNTU04Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions12 Position
Switch TypeDIP
ActuatorRecessed
Pitch2.54 mm
Contact FormSPST
Termination StyleJ Form Lead
Current Rating25 mA
SeriesEDSP
Actuator StyleRecessed
Contact MaterialCopper Alloy
Contact PlatingGold
Life2000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm
Part # Aliases2-2319848-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,005 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.42$2,432.10
$2.38$5,961.90
$2.36$11,823.60
Need more?