Reference Only

ECK50BA5AAA

Contactors - Electromechanical ECK50BA5AAA.

Manufacturer:

Mfr Part:
ECK50BA5AAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating50 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesECK50B
Coil Current249 mA
Coil TerminationWire Leads
Contact Form1 Form A (SPST-NO)
Contact TerminationScrew
Height57.8 mm
IP RatingIP67
Length55.1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Phases1 Phase
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHigh Voltage DC Conatctor
Width46.3 mm
Part # Aliases2071584-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.98$2,938.80
$46.11$5,533.20
Need more?