E410E8CD TE Connectivity / Raychem

E410E8CD

General Purpose Relays E410E8CD=RELAY.

Manufacturer:

Mfr Part:
E410E8CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Switching Voltage115 VAC, 28 VDC
Coil TypeNon-Latching
Coil Resistance260 Ohms
Coil Current108 mA
Contact MaterialSilver Cadmium
Length26.0 mm
Width26.0 mm
Height25.7 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$291.19$4,367.85
Need more?