E210-1655 TE Connectivity / Raychem

E210-1655

General Purpose Relays E210-1655=RELAY.

Manufacturer:

Mfr Part:
E210-1655

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Relay Contact FormDPDT (2 Form C)
Contact Current Rating10 A
Switching Voltage115 VAC, 28 VDC
Coil Resistance320 Ohms
Contact MaterialSilver Cadmium
Length26.04 mm
Width13.3 mm
Height25.65 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$229.89$5,747.25
Need more?