E1250402BGL TE Connectivity / Raychem

E1250402BGL

General Purpose Relays E1250402BGL=RELAY.

Manufacturer:

Mfr Part:
E1250402BGL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductMilitary/Aerospace Relays
TypeGeneral Purpose Relay
Coil Voltage28 VDC
Relay Contact FormSPDT (1 Form C)
Contact Current Rating25 A
Switching Voltage115 VAC
Coil Resistance320 Ohms
Contact MaterialSilver Cadmium
Length43.6 mm
Width13.3 mm
Height25.7 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$274.94$11,547.48
Need more?