Reference Only
DTS4SD
DIP Switches / SIP Switches 4 Pole Sealed
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Termination Style | Through Hole | |
| Current Rating | 100 mA | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2-1437583-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?