Reference Only
DTS21Y09-98PN
Standard Circular Connector 3P MALE HERMETIC SQ FLNG REC
Datasheet
DTS21Y09-98PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Insert Arrangement | 09-98 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Product | Hermetic Receptacles | |
| Series | DTS21 | |
| Shell Plating | Passivated | |
| Shell Size | 9 | |
| Shell Style | Solder Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?