Reference Only

DTS21Y09-35PN

Standard Circular Connector .

Manufacturer:

Mfr Part:
DTS21Y09-35PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductHermetic Receptacles
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size9
Mounting StyleSMD/SMT
Termination StyleSolder Cup
Contact PlatingGold
SeriesDTS21
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement09-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingPassivated
Shell StyleSolder Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.40$5,420.00
Need more?