Reference Only
DRW10C
Obsolete
Coded Rotary Switches BCD CP WHL ACT PC MT
Datasheet
DRW10C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Actuator | Wheel | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Actuator Style | Wheel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 6 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | 5-1437584-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?