Reference Only

DRW1004

Coded Rotary Switches BCD WHL ACT PC MT

Manufacturer:

Mfr Part:
DRW1004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Number of Positions10 Position
Output CodeBCD
ActuatorWheel
Termination StyleThrough Hole
PackagingTube
SeriesDRS
Actuator StyleWheel
Current Rating400 mA
Dielectric Strength300 V
IlluminatedNon-Illuminated
Life10000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Part # Aliases2-1825033-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?