Reference Only

DRD10RA

Obsolete
Coded Rotary Switches BCD FLSH ACT R/A

Manufacturer:

Mfr Part:
DRD10RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Number of Positions10 Position
ActuatorFlush
Mounting StylePCB Mount
Termination StyleThrough Hole
Actuator StyleFlush
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Part # Aliases1-1437584-2

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?