Reference Only
DRC16-70SCE
Automotive Connectors PLG, 70P, BLK, E, C.
Datasheet
DRC16-70SCE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 70 Position | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 36.09 mm | |
| Housing Material | Polyphenylene Sulfide (GS) | |
| IP Rating | IP68 | |
| Ingress Protection | IP68 | |
| Length | 4.094 in | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VDC | |
| Width | 41.73 mm | |
| Part # Aliases | $DRC16-70SCE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.23 | $2,211.50 | |
| $42.75 | $4,275.00 | |
| $40.39 | $10,097.50 |
Need more?