Reference Only

DPL12V2424A20FB

Encoders DPL12 24P 24DET 20F BLUE.

Manufacturer:

Mfr Part:
DPL12V2424A20FB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDPL12
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution24 PPR
TechnologyRotary
Number of Detents24 Detent
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft Diameter1/4 in
Shaft TypeD / Flatted
With SwitchPushbutton Switch
Operating Supply Voltage5 VDC
PackagingBulk
Dimensions14 mm x 13.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
SubcategoryEncoders
Part # Aliases2-1879314-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.30$5,300.00
Need more?