Reference Only

DPL12SVN24A25K1

Encoders DPL12S 24P NDET 25K BLU/GRN.

Manufacturer:

Mfr Part:
DPL12SVN24A25K1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDPL12
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution24 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeKnurled
With SwitchPushbutton Switch
Operating Supply Voltage5 VDC
PackagingBulk
Dimensions14 mm x 13.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
SubcategoryEncoders
Part # Aliases2-1879314-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.77$6,770.00
Need more?