Reference Only

DPC-3U25CS1X

End of Life
Contactors - Electromechanical 1FormX SPST 208-240V

Manufacturer:

Mfr Part:
DPC-3U25CS1X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage240 VAC
Contact Current Rating25 A
Coil TypeNon-Latching
Switching Voltage600 VAC
Coil TerminationScrew
Contact Form3PST (3 Form X)
Contact TerminationScrew
Height75 mm
Length83 mm
Mounting StyleChassis Mount
Product TypeElectromechanical Contactors
ProductPower Relays
SubcategoryContactors
TypeProtective Relay
Width64 mm
Part # Aliases3-1672328-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?