Reference Only
DPC-3T30CS1X
Obsolete
Contactors - Electromechanical 1FormX SPST 120 VAC
Datasheet
DPC-3T30CS1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 120 VAC | |
| Contact Current Rating | 30 A | |
| Contact Form | SPST (1 Form X) | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Part # Aliases | 2-1672328-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?