DP16V1212B25F TE Connectivity / Holsworthy

DP16V1212B25F

Encoders DP16 VER 12P 12DET 25F M9*7MM.

Manufacturer:

Mfr Part:
DP16V1212B25F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDP16
Mounting StylePCB Mount
ProductMagnetic Encoders
Termination StyleThrough Hole
Shaft Diameter6 mm
Shaft TypeD / Flatted
PackagingBulk
Dimensions13 mm x 17.3 mm
Product TypeEncoders
SubcategoryEncoders
Part # Aliases2-1879318-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.49$2,490.00
Need more?