DP11SV3015A15F TE Connectivity / Holsworthy

DP11SV3015A15F

Encoders DP11S VER 15P 30DE T 15F M7*5MM.

Manufacturer:

Mfr Part:
DP11SV3015A15F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDP11
Mounting StylePCB Mount
ProductMagnetic Encoders
Termination StyleThrough Hole
Shaft TypeD / Flatted
With SwitchPushbutton Switch
PackagingBulk
Product TypeEncoders
Size / Dimension11.7 mm x 13.8 mm
SubcategoryEncoders
Part # Aliases1879324-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.02$3,020.00
Need more?