DP11SHN20B15P TE Connectivity / Holsworthy

DP11SHN20B15P

Encoders DP11S HOR 20P NDET 15P M7*7MM.

Manufacturer:

Mfr Part:
DP11SHN20B15P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDP11
Mounting StylePCB Mount
ProductMagnetic Encoders
Termination StyleThrough Hole
Shaft TypeRound / Plain
With SwitchPushbutton Switch
PackagingBulk
OrientationRight Angle
Product TypeEncoders
Size / Dimension11.7 mm x 13.8 mm
SubcategoryEncoders
Part # Aliases5-1879320-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.03$3,030.00
Need more?