DP11H2020B15S TE Connectivity / Holsworthy

DP11H2020B15S

Encoders 20P 20DET 15S M7*7MM Horizontal Spindle.

Manufacturer:

Mfr Part:
DP11H2020B15S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDP11
Mounting StylePCB Mount
ProductMagnetic Encoders
Termination StyleThrough Hole
Shaft TypeSlotted
PackagingBulk
Dimensions11.7 mm x 13.8 mm
OrientationRight Angle
Product TypeEncoders
SubcategoryEncoders
Part # Aliases4-1879319-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.62$2,620.00
Need more?