DP09SH1212A30F TE Connectivity / Holsworthy

DP09SH1212A30F

Encoders 12P 12DET 30F M7*5MM Horizontal Spindle.

Manufacturer:

Mfr Part:
DP09SH1212A30F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEncoders
SeriesDP09
Mounting StylePCB Mount
ProductMagnetic Encoders
Termination StyleThrough Hole
Shaft TypeD / Flatted
With SwitchPushbutton Switch
PackagingBulk
Dimensions9.7 mm x 14.9 mm
OrientationRight Angle
Product TypeEncoders
SubcategoryEncoders
Part # Aliases1879326-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.01$4,010.00
Need more?