
DP09SH1212A25K
Encoders DP09S HOR 12P 12DET 25K M7*5MM.
Datasheet
DP09SH1212A25K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Encoders | |
| Series | DP09 | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Termination Style | Through Hole | |
| Shaft Type | Knurled | |
| With Switch | Pushbutton Switch | |
| Packaging | Bulk | |
| Dimensions | 9.7 mm x 14.9 mm | |
| Orientation | Right Angle | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | 1-1879326-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $3,890.00 |
Need more?