Reference Only

DMTD3T2B2PPRG05

New Product
Toggle Switches DMT 0.4VA DP3T ON ON ON P R G.

Manufacturer:

Mfr Part:
DMTD3T2B2PPRG05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
Contact FormDP3T
Switch FunctionON - NONE - ON
Mounting StylePCB Mount, Right Angle
Termination StylePC Pin
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size7.31 mm
ActuatorToggle
Contact PlatingGold
SeriesDelta
Actuator Length6.46 mm
Actuator MaterialBrass
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases1-2532788-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.84$2,840.00
Need more?