Reference Only

DMPS4P4B3TPVG05

New Product
Pushbutton Switches - Board Mount DMP PB SPST 0.4A OFF (ON) T V G B3.

Manufacturer:

Mfr Part:
DMPS4P4B3TPVG05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesDelta
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator MaterialNylon, Thermoplastic Polyester
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches
Part # Aliases1-2532789-0

Export and Environmental Classification

AttributeDescription
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.70$2,700.00
Need more?