Reference Only

DMPS2P2B3PPRS05

New Product
Pushbutton Switches - Board Mount DMP PB SPDT 3A ON (ON) P R S B3.

Manufacturer:

Mfr Part:
DMPS2P2B3PPRS05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesDelta
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorRound
Current Rating1 A, 3 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC, 250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator MaterialNylon, Thermoplastic Polyester
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount, Right Angle
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches
Part # Aliases2532789-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.37$2,370.00
Need more?