Reference Only

DMPS1P1B1PPRG05

New Product
Pushbutton Switches - Board Mount DMP PB SPDT 0.4A ON MOM P R G B1.

Manufacturer:

Mfr Part:
DMPS1P1B1PPRG05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesDelta
Contact FormSPDT
ActuatorRound
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator MaterialNylon, Thermoplastic Polyester
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount, Right Angle
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches
Part # Aliases2532789-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.60$2,600.00
Need more?