Reference Only
DL25/22,5.PV
New Product
Fuse Holder DL25/22,5.PV.
Datasheet
DL25/22,5.PV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fuse Holder | |
| Color | Gray | |
| Current Rating | 30 A | |
| Fuse Size / Group | 10 mm x 38 mm | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 1 kVDC | |
| Part # Aliases | 1SNF100038R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.37 | $1,237.00 | |
| $11.10 | $3,330.00 | |
| $10.22 | $5,110.00 | |
| $9.50 | $9,500.00 |
Need more?