Reference Only

DL25/18.PV

New Product
Fuse Holder DL25/18.PV.

Manufacturer:

Mfr Part:
DL25/18.PV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFuse Holder
ProductFuse Holders
Fuse Size / Group10 mm x 38 mm
Mounting StyleDIN Rail
Current Rating30 A
Voltage Rating1 kVDC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
ColorGray
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses
Part # Aliases1SNF100029R0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$4.22$1,012.80
$3.89$1,867.20
$3.58$4,296.00
Need more?