
DJT16F25-4BN
Circular MIL Spec Connector DJT 56C 48#20, 8#16 SKT PLUG
Datasheet
DJT16F25-4BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A, 13 A | |
| Insert Arrangement | 25-04 | |
| MIL Type | MIL-DTL-38999 I | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 56 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 25 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 24 AWG to 20 AWG, 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?