Reference Only

DDF-2.5

Heavy Duty Power Connectors Socket Contact.

Manufacturer:

Mfr Part:
DDF-2.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating10 A
Termination StyleCrimp
Contact PlatingGold
Contact MaterialBrass
Wire Gauge Max14 AWG
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesT2020012025-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$231.00
$2.13$639.00
$2.07$1,035.00
$1.83$1,830.00
$1.72$4,300.00
$1.60$7,680.00
Need more?