Reference Only
DBA6171C3-BSMAM
Antennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE.
Datasheet
DBA6171C3-BSMAM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Mechanical Style | Blade, Hinged | |
| Style | Straight | |
| Gain | - 0.3 dBi to + 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 : 1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | 4G/5G | |
| Length | 9.3 mm | |
| Width | 25 mm | |
| Height | 184 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.36 | $1,963.20 | |
| $15.40 | $3,850.00 | |
| $15.09 | $7,545.00 |
Need more?