Reference Only

DBA6171C2-BSMAM

Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR.

Manufacturer:

Mfr Part:
DBA6171C2-BSMAM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypeDipole
Minimum Frequency617 MHz
Maximum Frequency7.125 GHz
Mechanical StyleBlade, Hinged
StyleStraight
Gain- 0.3 dBi to + 3 dBi
Impedance50 Ohms
VSWR2 : 1
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleScrew
Termination StyleConnector
Antenna Connector TypeSMA Male
Application4G/5G
Length9.3 mm
Width25 mm
Height184 mm
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.55$3,732.00
Need more?