DA5-32RADOME TE Connectivity

DA5-32RADOME

Antennas RADOME,3 Solid Dish.

Manufacturer:

Mfr Part:
DA5-32RADOME

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeUnspecified Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency3.3 GHz
Maximum Frequency3.6 GHz
Protocol - WiFi - 802.11WiMAX
Mechanical StyleParabolic
StyleDish
Gain25 dBi
Impedance50 Ohms
VSWR1.5:1
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency3.5 GHz
ApplicationLocal Loop, Long Distance Backhaul Data links, P2P Data Links, B2B High Speed Links
SeriesDA5
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.63$1,596.30
$159.26$3,981.50
Need more?