Reference Only

D3527W

Obsolete
Low Signal Relays - PCB 24VDC Non-latching 1 coil hi sen FU2

Manufacturer:

Mfr Part:
D3527W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductCommunications Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Maximum Switching Current2 A
Coil TypeNon-Latching
Power Consumption240 mW
Contact TerminationSolder Pin
Coil Resistance2.4 kOhms
Contact MaterialSilver Nickel (AgNi) with Gold Plating
Enclosure TypeSealed
Moisture SensitiveYes
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases9-1462036-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?