Reference Only
D3506W
Obsolete
Low Signal Relays - PCB 12VDC Non-latching 1 coil long pins FU2
Datasheet
D3506W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Communications Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1.25 A | |
| Maximum Switching Current | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 300 mW | |
| Contact Termination | Solder Pin | |
| Series | D35/FU Relay | |
| Coil Resistance | 480 Ohms | |
| Contact Material | Silver Nickel (AgNi) with Gold Plating | |
| Enclosure Type | Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1462036-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?