D3491 TE Connectivity / Axicom

D3491

Obsolete
Low Signal Relays - PCB 1.25AMP 2 FORM C 3V DPDT 2C/O

Manufacturer:

Mfr Part:
D3491

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1.25 A
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
Coil Resistance45 Ohms
Contact MaterialSilver Nickel (AgNi) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?