Reference Only

D3247

Obsolete
Low Signal Relays - PCB 24VDC latching Single coil FX2

Manufacturer:

Mfr Part:
D3247

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Maximum Switching Current3 A
Coil TypeNon-Latching
Power Consumption150 mW
Contact TerminationSolder Pin
SeriesD32/FX Relay
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases3-1462034-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?