Reference Only

D3221

Obsolete
Low Signal Relays - PCB 2AMP 2 FORM C 3V DPDT 2C/O

Manufacturer:

Mfr Part:
D3221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Coil TypeNon-Latching
Power Consumption80 mW
Contact TerminationSolder Pin
SeriesD32/FX Relay
Coil Resistance113 Ohms
Contact MaterialPalladium Ruthenium (PdRu) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1-1462034-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?