
D100A
Contactors - Electromechanical CNTCTR - 3PST 120A.
Datasheet
D100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form X (3PST) | |
| Coil Voltage | 18 VDC to 32 VDC | |
| Contact Current Rating | 120 A | |
| Coil Type | DC Type | |
| Switching Voltage | 115 VAC, 200 VAC | |
| Coil Current | 280 mA | |
| Coil Resistance | 100 Ohms | |
| Contact Form | 3PST (3 Form X) | |
| Height | 78.74 mm | |
| Length | 81.28 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Polarized | |
| Width | 55.88 mm | |
| Part # Aliases | 1616014-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A611.y.27 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?